This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UGF8GT-E3/45

Extended
Manufacturer
Vishay Intertech
MFR.Part #
UGF8GT-E3/45
JLCPCB Part #
C17187056
Package
ITO-220AC
Description
-40℃~+150℃ 1.25V@8A 10uA@400V 400V 50ns 8A ITO-220AC Switching Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.4502
200+ $0.9785
500+ $0.9447
1000+ $0.9287

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons