
* Images are for reference only
UGF8BT-E3/45
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- UGF8BT-E3/45
- JLCPCB Part #
- C17664804
- Package
- ITO-220AC
- Description
- -55℃~+150℃ 100V 10uA@100V 1V@8A 30ns 8A ITO-220AC Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4200
200+
$0.5674
500+
$0.5481
1000+
$0.5385
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?