This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BFC247076105

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BFC247076105
JLCPCB Part #
C3770037
Package
Plugin,P=5mm
Description
-55℃~+125℃ 1uF 63V Metallized Polyester ±5% 插件,P=5mm Film Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4

Minimum: 1

Full Reel: 750

$0.01

Add To List

Available Order Qty: 4

In-stock Item Pricing

Qty Unit Price
1+ $3.8949
10+ $3.8111
30+ $3.7563
100+ $3.7000

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons