This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UF4007-M3/54

Extended
Manufacturer
Vishay Intertech
MFR.Part #
UF4007-M3/54
JLCPCB Part #
C17637933
Package
DO-204AL(DO-41)
Description
-55℃~+150℃ 1.7V@1A 10uA@1000V 1A 1kV 75ns DO-204AL(DO-41) Switching Diodes
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 31

Full Reel: 5500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2908
200+ $0.1160
500+ $0.1122
1000+ $0.1103
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons