This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IMC1812ESR39M

Extended
Manufacturer
Vishay Intertech
MFR.Part #
IMC1812ESR39M
JLCPCB Part #
C6639505
Package
1812
Description
380mA 390nH 700mΩ ±20% 1812 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9440
200+ $0.3773
500+ $0.3645
1000+ $0.3580

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons