
* Images are for reference only
U2D-M3/5BT
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- U2D-M3/5BT
- JLCPCB Part #
- C17481203
- Package
- DO-214AA(SMB)
- Description
- -55℃~+150℃ 1 Independent 10uA@200V 200V 27ns 2A 50A 760mV@2A DO-214AA(SMB) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 3200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2577
1000+
$0.1029
2500+
$0.0994
5000+
$0.0976
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?