
* Images are for reference only
TZS4689-GS08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TZS4689-GS08
- JLCPCB Part #
- C7372107
- Package
- SOD-80QuadroMELF
- Description
- 1 Independent 10uA@3V 4.845V~5.355V 5.1V 500mW ±5% SOD-80QuadroMELF Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.1677
50+
$0.1302
150+
$0.1141
500+
$0.0940
2500+
$0.0850
5000+
$0.0797
Welcome back, may I help you?