
* Images are for reference only
TZMC7V5-GS08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TZMC7V5-GS08
- JLCPCB Part #
- C2761032
- Package
- MiniMELF(SOD-80)
- Description
- 1 Independent 100nA@5V 500mW 50Ω 7.5V 7V~7.9V 7Ω MiniMELF(SOD-80) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1964
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1951
In-stock Item Pricing
Qty Unit Price
1+
$0.0444
200+
$0.0365
600+
$0.0322
2500+
$0.0296
10000+
$0.0273
20000+
$0.0261
Related Products
Welcome back, may I help you?