
* Images are for reference only
TVAN1310.1-E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TVAN1310.1-E3
- JLCPCB Part #
- C3308356
- Package
- Plugin,D9.5xL38.1mm
- Description
- -40℃~+85℃ 100uF 50V 插件,D9.5xL38.1mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 242
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4716
200+
$2.1177
500+
$2.0438
1000+
$2.0069
Welcome back, may I help you?