
* Images are for reference only
TVAN1206.1
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TVAN1206.1
- JLCPCB Part #
- C3308611
- Package
- Plugin,D7.9xL20.6mm
- Description
- -40℃~+85℃ 25V 50uF 插件,D7.9xL20.6mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 328
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0960
328+
$1.1986
656+
$1.1568
984+
$1.1359
Welcome back, may I help you?