
TVA1160.6
- Manufacturer
- MFR.Part #
- TVA1160.6
- JLCPCB Part #
- C1604111
- Package
- Plugin,D7.9xL20.6mm
- Description
- -40℃~+85℃ 16V 200uF 插件,D7.9xL20.6mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D7.9xL20.6mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 16V | |
| Capacitance | 200uF |

* Images are for reference only
TVA1160.6
Extended- Manufacturer
- MFR.Part #
- TVA1160.6
- JLCPCB Part #
- C1604111
- Package
- Plugin,D7.9xL20.6mm
- Description
- -40℃~+85℃ 16V 200uF 插件,D7.9xL20.6mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TVA1160.6
Extended- Manufacturer
- MFR.Part #
- TVA1160.6
- JLCPCB Part #
- C1604111
- Package
- Plugin,D7.9xL20.6mm
- Description
- -40℃~+85℃ 16V 200uF 插件,D7.9xL20.6mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TVA1160.6 Specifications
TVA1160.6 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D7.9xL20.6mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 16V | |
| Capacitance | 200uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TVA1160.6. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TVA1160.6 Documents
TVA1160.6 datasheets or manufacturer documentation.
Datasheet: TVA1160.6 Datasheet (PDF)
TVA1160.6 Schematic Symbol & PCB Footprint
The TVA1160.6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.