This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TVA1511

Extended
Manufacturer
Vishay Intertech
MFR.Part #
TVA1511
JLCPCB Part #
C1650443
Package
Plugin,D15.9xL44.5mm
Description
-20℃~+85℃ 15.88mm 250V 40uF 44.45mm 插件,D15.9xL44.5mm Aluminum Electrolytic Capacitors - Leaded
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 231

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.6556
200+ $1.8026
500+ $1.7396
1000+ $1.7074

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons