
* Images are for reference only
TVA1205
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TVA1205
- JLCPCB Part #
- C1602137
- Package
- Plugin,D6.35xL12.7mm
- Description
- -40℃~+85℃ 12.7mm 25V 25uF 6.35mm 插件,D6.35xL12.7mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 570
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2508
200+
$0.8718
570+
$0.8413
1140+
$0.8252
Welcome back, may I help you?