
* Images are for reference only
TVA1304-E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TVA1304-E3
- JLCPCB Part #
- C1602708
- Package
- Plugin,D6.35xL12.7mm
- Description
- -40℃~+85℃ 10uF 12.7mm 50V 6.35mm 插件,D6.35xL12.7mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 520
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2516
200+
$0.8714
520+
$0.8408
1040+
$0.8263
Related Products
Welcome back, may I help you?