
* Images are for reference only
TR3D337M010C0125
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TR3D337M010C0125
- JLCPCB Part #
- C1953618
- Package
- CASE-D-7343-28(mm)
- Description
- -55℃~+125℃ 10V 125mΩ 330uF ±20% CASE-D-7343-28(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.3921
10+
$2.3455
30+
$2.3134
100+
$2.2813
Related Products
Welcome back, may I help you?