
* Images are for reference only
TR3D337K6R3C0050
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TR3D337K6R3C0050
- JLCPCB Part #
- C1953061
- Package
- CASE-D-7343-31(mm)
- Description
- -55℃~+125℃ 330uF 50mΩ 6.3V ±10% CASE-D-7343-31(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$1.7645
10+
$1.7340
30+
$1.7131
100+
$1.6922
Related Products
Welcome back, may I help you?