This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TR3C686K010C0225

Extended
Manufacturer
Vishay Intertech
MFR.Part #
TR3C686K010C0225
JLCPCB Part #
C1958293
Package
2312
Description
-55℃~+125℃ 10V 225mΩ 68uF ±10% 2312 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4590
200+ $0.1776
500+ $0.1714
1000+ $0.1683
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons