
* Images are for reference only
TR3A226K010C1000
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TR3A226K010C1000
- JLCPCB Part #
- C1953245
- Package
- 1206
- Description
- -55℃~+125℃ 10V 1Ω 22uF ±10% 1206 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4817
10+
$0.3822
30+
$0.3404
100+
$0.2762
500+
$0.2521
1000+
$0.2377
Welcome back, may I help you?