This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TPSMP18AHM3_A/H

Extended
Manufacturer
Vishay Intertech
MFR.Part #
TPSMP18AHM3_A/H
JLCPCB Part #
C1975632
Package
DO-220AA(SMP)
Description
15.3V 15.9A@10/1000us 18.9V 1uA 25.5V 400W@10/1000us TVS Unidirectional DO-220AA(SMP) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 51

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1758
200+ $0.0682
500+ $0.0658
1000+ $0.0645
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons