
* Images are for reference only
TPSMC39AHE3_B/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TPSMC39AHE3_B/I
- JLCPCB Part #
- C3703392
- Package
- DO-214AB(SMC)
- Description
- -65℃~+185℃ 1.5kW 1uA 27.8A 33.3V 37.1V 53.9V TVS Unidirectional DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4321
200+
$0.1673
500+
$0.1614
1000+
$0.1585
Welcome back, may I help you?