This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TPSMA39AHE3_B/I

Extended
Manufacturer
Vishay Intertech
MFR.Part #
TPSMA39AHE3_B/I
JLCPCB Part #
C3699319
Package
DO-214AC(SMA)
Description
-65℃~+185℃ 1uA 33.3V 37.1V 400W 53.9V 7.4A TVS Unidirectional DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 58

Full Reel: 7500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1567
200+ $0.0607
500+ $0.0585
1000+ $0.0575

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons