CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. 5.0SMDJ75CA/TR13
5.0SMDJ75CA/TR13
Extended
* Images are for reference only

5.0SMDJ75CA/TR13

Attributes
Value
Manufacturer
YAGEO
MFR.Part #
5.0SMDJ75CA/TR13
JLCPCB Part #
C5509835
Package
DO-214AB(SMC)
Description
-55℃~+150℃ 121V 2uA 41.4A@10/1000us 5kW@10/1000us 75V 92.1V Bidirectional IEC 61000-4-2 TVS DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerYAGEO
PackageDO-214AB(SMC)
Operating Temperature-55℃~+150℃
TypeTVS
Peak Pulse Power Dissipation (Ppp)5kW@10/1000us
level of protectionIEC 61000-4-2
Clamping Voltage121V
PolarityBidirectional
Peak Pulse Current (Ipp)41.4A@10/1000us
Voltage - Breakdown92.1V
Reverse Stand-Off Voltage (Vrwm)75V
Reverse Leakage Current (Ir)2uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. 5.0SMDJ75CA/TR13
5.0SMDJ75CA/TR13

* Images are for reference only

5.0SMDJ75CA/TR13

Extended
Manufacturer

YAGEO

MFR.Part #
5.0SMDJ75CA/TR13
JLCPCB Part #
C5509835
Package
DO-214AB(SMC)
Description
-55℃~+150℃ 121V 2uA 41.4A@10/1000us 5kW@10/1000us 75V 92.1V Bidirectional IEC 61000-4-2 TVS DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

5.0SMDJ75CA/TR13

* Images are for reference only

5.0SMDJ75CA/TR13

Extended
Manufacturer

YAGEO

MFR.Part #
5.0SMDJ75CA/TR13
JLCPCB Part #
C5509835
Package
DO-214AB(SMC)
Description
-55℃~+150℃ 121V 2uA 41.4A@10/1000us 5kW@10/1000us 75V 92.1V Bidirectional IEC 61000-4-2 TVS DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

5.0SMDJ75CA/TR13 Specifications

5.0SMDJ75CA/TR13 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerYAGEO
PackageDO-214AB(SMC)
Operating Temperature-55℃~+150℃
TypeTVS
Peak Pulse Power Dissipation (Ppp)5kW@10/1000us
level of protectionIEC 61000-4-2
Clamping Voltage121V
PolarityBidirectional
Peak Pulse Current (Ipp)41.4A@10/1000us
Voltage - Breakdown92.1V
Reverse Stand-Off Voltage (Vrwm)75V
Reverse Leakage Current (Ir)2uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5.0SMDJ75CA/TR13. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

5.0SMDJ75CA/TR13 Documents

5.0SMDJ75CA/TR13 datasheets or manufacturer documentation.

Datasheet: 5.0SMDJ75CA/TR13 Datasheet (PDF)

5.0SMDJ75CA/TR13 Schematic Symbol & PCB Footprint

The 5.0SMDJ75CA/TR13 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.