This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TNPW04024K42DETD

Extended
Manufacturer
Vishay Intertech
MFR.Part #
TNPW04024K42DETD
JLCPCB Part #
C4329459
Package
0402
Description
-55℃~+125℃ 4.42kΩ 63mW Thin Film Resistor ±0.5% ±25ppm/℃ 0402 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 59

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1529
200+ $0.0591
500+ $0.0570
1000+ $0.0561
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons