This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TNPW040224K0BEED

Extended
Manufacturer
Vishay Intertech
MFR.Part #
TNPW040224K0BEED
JLCPCB Part #
C3009184
Package
0402
Description
-55℃~+155℃ 24kΩ 63mW Thin Film Resistor ±0.1% ±25ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 9831

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 9830

In-stock Item Pricing

Qty Unit Price
1+ $0.0895
50+ $0.0697
150+ $0.0599
500+ $0.0525
2500+ $0.0466
5000+ $0.0436

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons