
* Images are for reference only
TNPW040210K0BHED
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TNPW040210K0BHED
- JLCPCB Part #
- C4312658
- Package
- 0402
- Description
- -55℃~+155℃ 10kΩ 62.5mW Thin Film Resistor ±0.1% ±50ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 32
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 32
In-stock Item Pricing
Qty Unit Price
1+
$0.5619
10+
$0.5507
30+
$0.5427
100+
$0.5346
Related Products
Welcome back, may I help you?