This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TNPW02018K20BEED

Extended
Manufacturer
Vishay Intertech
MFR.Part #
TNPW02018K20BEED
JLCPCB Part #
C3979556
Package
0201
Description
-55℃~+155℃ 50mW 8.2kΩ Thin Film Resistor ±0.1% ±25ppm/℃ 0201 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 112

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0803
200+ $0.0310
500+ $0.0301
1000+ $0.0294
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons