
* Images are for reference only
TNPU0805500RAWEN00
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TNPU0805500RAWEN00
- JLCPCB Part #
- C1858447
- Package
- 0805
- Description
- -55℃~+125℃ 125mW 150V 500Ω Thin Film Resistor ±0.05% ±2ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1898
200+
$0.8477
500+
$0.8188
1000+
$0.8027
Related Products
Welcome back, may I help you?