This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL202127101E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL202127101E3
JLCPCB Part #
C3308316
Package
Plugin,D6.5xL18mm
Description
-40℃~+85℃ 1.8Ω@100Hz 100uF 190mA@100Hz 2500hrs@85℃ 40V ±20% 插件,D6.5xL18mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1327
200+ $0.4387
500+ $0.4242
1000+ $0.4162
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons