
* Images are for reference only
TNPU06032K43AZEN00
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TNPU06032K43AZEN00
- JLCPCB Part #
- C4108873
- Package
- 0603
- Description
- -55℃~+125℃ 100mW 2.43kΩ Thin Film Resistor ±0.05% ±5ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3534
200+
$0.5250
500+
$0.5057
1000+
$0.4961
Welcome back, may I help you?