This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TNPU060320K0AWEN00

Extended
Manufacturer
Vishay Intertech
MFR.Part #
TNPU060320K0AWEN00
JLCPCB Part #
C3977440
Package
0603
Description
-55℃~+125℃ 100mW 20kΩ Thin Film Resistor ±0.05% ±2ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $3.2713
10+ $3.2004
30+ $3.1536
100+ $3.1069
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons