This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TMCMA1A685MTRF

Extended
Manufacturer
Vishay Intertech
MFR.Part #
TMCMA1A685MTRF
JLCPCB Part #
C1954714
Package
1206
Description
-55℃~+125℃ 10V 4Ω@100kHz 6.8uF ±20% 1206 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 69

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1309
200+ $0.0506
500+ $0.0489
1000+ $0.0481
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons