
* Images are for reference only
TMCMA1A336MTRF
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TMCMA1A336MTRF
- JLCPCB Part #
- C1953557
- Package
- 1206
- Description
- -55℃~+125℃ 10V 2Ω@100kHz 33uF ±20% 1206 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1893
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1893
In-stock Item Pricing
Qty Unit Price
1+
$0.2756
50+
$0.2229
150+
$0.2004
500+
$0.1722
2000+
$0.1596
4000+
$0.1522
Welcome back, may I help you?