
* Images are for reference only
TMCMA1A335MTRF
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TMCMA1A335MTRF
- JLCPCB Part #
- C1954519
- Package
- 1206
- Description
- -55℃~+125℃ 10V 3.3uF 4Ω@100kHz ±20% 1206 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 71
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1270
200+
$0.0493
500+
$0.0475
1000+
$0.0467
Welcome back, may I help you?