
* Images are for reference only
T491A335K016AT7650
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T491A335K016AT7650
- JLCPCB Part #
- C1955983
- Package
- 1206
- Description
- -55℃~+125℃ 16V 3.3uF 5Ω ±10% 1206 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 67
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1340
200+
$0.0519
500+
$0.0500
1000+
$0.0492
Welcome back, may I help you?