This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TMCMA0E107MTRF

Extended
Manufacturer
Vishay Intertech
MFR.Part #
TMCMA0E107MTRF
JLCPCB Part #
C1954465
Package
1206
Description
-55℃~+125℃ 1.1Ω@100kHz 100uF 2.5V ±20% 1206 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 118

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1213
10+ $0.0973
30+ $0.0853
100+ $0.0763
500+ $0.0691
1000+ $0.0654

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons