
* Images are for reference only
TLRG4420CU
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TLRG4420CU
- JLCPCB Part #
- C19623286
- Package
- -
- Description
- -40℃~+100℃ 10V 10mA 10mcd 240mW 30° 3mm Round Lens 562nm~575nm 565nm Discrete Diode Green - LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3996
1000+
$0.1595
2500+
$0.1542
5000+
$0.1516
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?