
* Images are for reference only
TLCY6800
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TLCY6800
- JLCPCB Part #
- C5798367
- Package
- Plugin
- Description
- -40℃~+100℃ 135mW 2.1V 25cd 50mA 590nm 593nm 8° Discrete Diode Water Clear Yellow Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 80
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$0.5815
10+
$0.4623
30+
$0.4123
100+
$0.3479
500+
$0.3205
1000+
$0.3028
Welcome back, may I help you?