This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TLCY6200

Extended
Manufacturer
Vishay Intertech
MFR.Part #
TLCY6200
JLCPCB Part #
C6332989
Package
Plugin
Description
2.1V 30° 4cd 50mA 590nm 593nm Water Clear Yellow 插件 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 21

Full Reel: 4000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4381
1000+ $0.1748
2500+ $0.1690
5000+ $0.1661

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons