
* Images are for reference only
TLCC4M7000B
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TLCC4M7000B
- JLCPCB Part #
- C1489220
- Package
- Plugin,P=7.3mm
- Description
- -25℃~+155℃ 250mW 4.7mΩ ±0.1% ±10ppm/℃ 插件,P=7.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.3583
200+
$7.4918
500+
$7.2283
1000+
$7.0981
Welcome back, may I help you?