
* Images are for reference only
TH4B226K016C1900
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TH4B226K016C1900
- JLCPCB Part #
- C1955929
- Package
- 1411
- Description
- -55℃~+175℃ 1.9Ω 16V 22uF ±10% 1411 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5395
10+
$0.4335
30+
$0.3870
100+
$0.3308
500+
$0.3051
1000+
$0.2890
Welcome back, may I help you?