
* Images are for reference only
VTVS31ASMF-M3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VTVS31ASMF-M3-08
- JLCPCB Part #
- C1856682
- Package
- DO-219AB(SMF)
- Description
- 1 30.6V 37.8V 380pF 400W@10/1000us 50nA 51V 7.51A@10/1000us IEC 61000-4-2 TVS Unidirectional DO-219AB(SMF) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 30000
$0.01
Add To List
Available Order Qty: 35
In-stock Item Pricing
Qty Unit Price
1+
$0.1845
50+
$0.1803
150+
$0.1776
500+
$0.1749
Welcome back, may I help you?