This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TH3C106K010E1800

Extended
Manufacturer
Vishay Intertech
MFR.Part #
TH3C106K010E1800
JLCPCB Part #
C1959155
Package
2312
Description
-55℃~+150℃ 1.8Ω 10V 10uF ±10% 2312 Tantalum Capacitors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 31

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2942
200+ $0.1139
500+ $0.1099
1000+ $0.1080
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons