
* Images are for reference only
TH3B476K6R3C1800
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TH3B476K6R3C1800
- JLCPCB Part #
- C1956886
- Package
- 1411
- Description
- -55℃~+150℃ 1.8Ω 47uF 6.3V ±10% 1411 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3206
200+
$0.1241
500+
$0.1198
1000+
$0.1176
Welcome back, may I help you?