This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TH3A105M025D5200

Extended
Manufacturer
Vishay Intertech
MFR.Part #
TH3A105M025D5200
JLCPCB Part #
C4988799
Package
1206
Description
-55℃~+150℃ 1uF 25V 5.2Ω ±20% 1206 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 48

Full Reel: 9000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1866
200+ $0.0723
500+ $0.0697
1000+ $0.0684
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons