This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TGL41-180A-E3/96

Extended
Manufacturer
Vishay Intertech
MFR.Part #
TGL41-180A-E3/96
JLCPCB Part #
C1979842
Package
GL41(DO-213AB)
Description
-55℃~+150℃ 154V 189V 234V 400W@10/1000us 5uA 810mA@10/1000us TVS Unidirectional GL41(DO-213AB) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 36

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2515
200+ $0.0973
500+ $0.0939
1500+ $0.0923
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons