
* Images are for reference only
TGL41-120A-E3/96
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TGL41-120A-E3/96
- JLCPCB Part #
- C1979892
- Package
- GL41(DO-213AB)
- Description
- -55℃~+150℃ 1.21A@10/1000us 102V 126V 165V 400W@10/1000us 5uA TVS Unidirectional GL41(DO-213AB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2256
200+
$0.0874
500+
$0.0843
1500+
$0.0827
Welcome back, may I help you?