
* Images are for reference only
TEMD6010FX01
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TEMD6010FX01
- JLCPCB Part #
- C2960658
- Package
- SMD
- Description
- -40℃~+100℃ 1.05mm 2mm 4mm 5nA Light Intensity Spectral correction/filtering SMD Ambient Light Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1280
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1279
In-stock Item Pricing
Qty Unit Price
1+
$0.4913
10+
$0.4333
30+
$0.4043
100+
$0.3754
500+
$0.3576
1000+
$0.3496
Related Products
Welcome back, may I help you?