
* Images are for reference only
TE1301E
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TE1301E
- JLCPCB Part #
- C1602543
- Package
- Plugin,D6.3xL13mm
- Description
- -10%~+75% -40℃~+105℃ 2000hrs@85℃ 2uF 50V 插件,D6.3xL13mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 470
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7553
200+
$1.0663
470+
$1.0292
940+
$1.0115
Welcome back, may I help you?