This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL203850101E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL203850101E3
JLCPCB Part #
C4155362
Package
Plugin,D6.3xL13mm
Description
-40℃~+85℃ 100uF 13mm 2.5mm 2500hrs@85℃ 283.5mA@10kHz 35V 6.3mm ±20% 插件,D6.3xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 51

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1786
1000+ $0.0691
2500+ $0.0667
5000+ $0.0656

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons