
* Images are for reference only
TDPT16031000BUF
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TDPT16031000BUF
- JLCPCB Part #
- C7121363
- Package
- DIP-16
- Description
- 100mW 100Ω 16 8 ±0.1% ±25ppm/℃ DIP-16 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5454
200+
$2.2124
500+
$2.1386
1000+
$2.1032
Welcome back, may I help you?